
12-bit, single-channel, serial interface digital-to-analog converter (DAC) with rail-to-rail output. Features a 14µs settling time and operates from a single supply. Surface mountable in an 8-pin SOIC package, this component is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C. Available in tape and reel packaging.
Analog Devices LTC1451IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1451IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
