
12-bit, single-channel, general-purpose digital-to-analog converter (DAC) with unipolar voltage output. Features a 3-wire serial interface and a settling time of 14µs. Operates from a single supply voltage between 2.7V and 5.5V, with a typical operating voltage of 3V. Integral nonlinearity is 4LSB. Packaged in an 8-pin SOIC surface-mount case with dimensions of 5mm (length) x 3.99mm (width) x 1.5mm (height). RoHS compliant and lead-free.
Analog Devices LTC1452CS8#PBF technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Type | Single |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1452CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
