
The LTC1452IS8#PBF is a 12-bit single channel digital-to-analog converter with a resolution of 12 bits and a settling time of 14us. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SOIC package. The device is RoHS compliant and suitable for surface mount applications. It can be supplied with a single voltage source between 2.7V and 5.5V.
Analog Devices LTC1452IS8#PBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1452IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
