
12-bit, 1-channel Digital-to-Analog Converter (DAC) with a single supply voltage range of 2.7V to 5.5V. Features a 3-wire serial interface and a voltage output type. Integral nonlinearity is 4 LSB, with a settling time of 14µs. Packaged in a lead-free, RoHS compliant SOIC surface mount package, supplied on tape and reel.
Analog Devices LTC1453CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1453CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
