
The LTC1453IS8 is a 12-bit single digital-to-analog converter from Analog Devices. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It has a settling time of 14us and is a single-supply device.
Analog Devices LTC1453IS8 technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1453IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
