
12-bit, 1-channel digital-to-analog converter (DAC) with a voltage output. Features a 3-wire serial interface and a settling time of 14µs. Operates from a single 2.7V to 5.5V supply with a typical supply current of 250µA. Integral nonlinearity is 4LSB. Packaged in an 8-pin SOIC surface mount configuration.
Analog Devices LTC1453IS8#PBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Current | 250uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1453IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
