
12-bit, 2-channel digital-to-analog converter (DAC) with serial 3-wire interface. Features a voltage output and a single supply operating voltage of 5V, with a range of 4.5V to 5.5V. Integral nonlinearity is 4.5 LSB, and settling time is 14µs. Packaged in a 16-pin SOIC surface mount configuration, this RoHS compliant component operates from 0°C to 70°C.
Analog Devices LTC1454CS#PBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Current | 700uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1454CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
