The LTC1454CS#TR is a dual 12-bit digital-to-analog converter with two channels. It operates from a single supply and is packaged in a surface-mount SOIC package. The device is rated for a maximum operating temperature of 70°C and a minimum of 0°C. It is not RoHS compliant and contains lead, making it a non-lead-free component. The LTC1454CS#TR has a maximum power dissipation of 3.5mW and a settling time of 14us.
Analog Devices LTC1454CS#TR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.5mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1454CS#TR to view detailed technical specifications.
No datasheet is available for this part.