The LTC1454CS#TRPBF is a dual 12-bit digital-to-analog converter with two channels. It is packaged in a lead-free SOIC package and is designed to operate over a temperature range of 0°C to 70°C. The device is RoHS compliant and features a settling time of 14us. It is suitable for surface mount applications and is available in tape and reel packaging with 2500 units per package.
Analog Devices LTC1454CS#TRPBF technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.5mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1454CS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
