
The LTC1456CS8 is a 12-bit single-channel digital-to-analog converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum power dissipation of 2.2mW and operates on a single 5V supply voltage. The device is packaged in an SOIC-8 package and is not RoHS compliant. It has a settling time of 14us and is suitable for surface mount applications.
Analog Devices LTC1456CS8 technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.2mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1456CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
