
The LTC1456CS8#TRPBF is a 12-bit single digital-to-analog converter from Analog Devices, packaged in a surface mount SOIC package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device features a settling time of 14us and is available in a tape and reel packaging format with 2500 units per reel.
Analog Devices LTC1456CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1456CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
