
Analog Devices LTC1473LCGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Number of Outputs | 2 |
| Operating Supply Current | 100uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| Supply Current | 100uA |
| Turn-Off Delay Time | 1us |
| Turn-On Delay Time | 22us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1473LCGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
