
The LTC1474CS8-5 is a DC/DC controller with a fixed output voltage of 5V and a maximum output current of 750mA. It is available in a SOIC package and is specified to operate over a temperature range of 0 to 70°C. The device is not RoHS compliant and contains lead. It is a surface mount component.
Analog Devices LTC1474CS8-5 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1474CS8-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
