This adjustable DC/DC controller is available in a SOIC package and is rated for operation between -40°C and 85°C. It features a single output with a maximum current of 750mA. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for use in surface mount applications.
Analog Devices LTC1474IS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1474IS8#TR to view detailed technical specifications.
No datasheet is available for this part.