
Adjustable DC/DC controller and regulator IC, surface mountable in an 8-pin SOIC N package. Features a single, adjustable output with up to 300mA current capability and 92% efficiency. Operates from a minimum input voltage of 3V across a temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Analog Devices LTC1474IS8#TRPBF technical specifications.
| Package/Case | SOIC N |
| Efficiency | 92% |
| Lead Free | Lead Free |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1474IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
