The LTC1475CS8-3.3#TR is a 3.3V fixed output DC/DC controller from Analog Devices. It is available in a surface mount SOIC package and operates over a temperature range of 0 to 70°C. This device is designed for use in applications requiring a fixed output voltage of 3.3V and up to 750mA of output current. The LTC1475CS8-3.3#TR is not RoHS compliant and is packaged in tape and reel quantities of 2500 units.
Analog Devices LTC1475CS8-3.3#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1475CS8-3.3#TR to view detailed technical specifications.
No datasheet is available for this part.