
The LTC1475CS8#PBF is a surface mount adjustable DC/DC controller with a maximum output current of 750mA. It operates over a temperature range of 0°C to 70°C. The device is packaged in a SOIC package and is RoHS compliant. The LTC1475CS8#PBF is a lead-free device and is not Reach SVHC compliant.
Analog Devices LTC1475CS8#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1475CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
