
The LTC1475CS8#TRPBF is a surface mount DC/DC controller from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features an adjustable output type and is RoHS compliant. The device is available in a lead-free SOIC package, packaged in tape and reel quantities of 2500. It is not a synchronous rectifier.
Analog Devices LTC1475CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1475CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
