
Single transmitter/receiver bus transceiver for RS-422 and RS-485 interfaces, operating at data rates up to 2.5Mbps. Features ESD protection and a wide operating temperature range of -40°C to 85°C. This surface mount component is housed in an 8-pin SOIC package with dimensions of 5mm length, 3.988mm width, and 1.752mm height. It operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage and a low supply current of 600uA. RoHS compliant and lead-free.
Analog Devices LTC1480IS8#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| ESD Protection | Yes |
| Height | 1.752mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1480IS8#PBF to view detailed technical specifications.
No datasheet is available for this part.
