
The LTC1483CS8#TR is a single-chip UART transceiver from Analog Devices, operating within a 0°C to 70°C temperature range. It features a data rate of 250Kbps and is designed for use with a 5V supply voltage. The device is packaged in a SOIC-8 package and is suitable for surface mount applications. The LTC1483CS8#TR is not RoHS compliant due to the presence of lead.
Analog Devices LTC1483CS8#TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 500uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1483CS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
