
Industrial temperature grade RS-485 transceiver IC, featuring a single driver and single receiver. Operates from a 4.75V to 5.25V supply with a typical 500uA supply current. Supports data rates up to 250Kbps with differential outputs and differential Schmitt trigger inputs. Packaged in an 8-pin DIP (DIP-8) plastic package for through-hole mounting.
Analog Devices LTC1483IN8#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Differential Output | Yes |
| Driver Number of Bits | 1 |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Interface | RS-485 |
| JESD-30 Code | R-PDIP-T8 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Functions | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Quantity | 50 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Reach SVHC Compliant | No |
| Receiver Number of Bits | 1 |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1483IN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.