
Low-power, low-EMI transceiver IC for RS-485 and RS-422 interfaces. Features a single driver and receiver with differential output and Schmitt trigger inputs for robust data reception. Operates from a 5V supply with a maximum supply current of 500uA, supporting data rates up to 250Kbps. Housed in an 8-lead SOIC package for surface mounting, this industrial-grade component is lead-free and RoHS compliant.
Analog Devices LTC1483IS8#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Differential Output | Yes |
| Driver Number of Bits | 1 |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Interface | RS-422, RS-485 |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Functions | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Bulk |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Number of Bits | 1 |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1483IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
