
Analog Devices LTC1485IN8 technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 2.3mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1485IN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
