
The LTC1485IN8#PBF is a single UART transceiver from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a data rate of 10Mbps and a supply voltage of 5V. The device is packaged in a lead-free DIP package and is available in quantities of 50. The LTC1485IN8#PBF is RoHS compliant and has a supply current of 2.3mA.
Analog Devices LTC1485IN8#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2.3mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1485IN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
