
Differential bus transceiver IC for RS-422 and RS-485 interfaces, supporting a 10Mbps data rate. Features integrated ESD protection and operates from a 4.75V to 5.25V supply voltage with a typical 2.3mA supply current. This surface mount component is housed in an 8-SOIC package with dimensions of 5mm (L) x 3.98mm (W) x 1.5mm (H). It offers one driver and one receiver, suitable for a wide operating temperature range of -40°C to 85°C.
Analog Devices LTC1485IS8#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| ESD Protection | Yes |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.3mA |
| Width | 3.98mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1485IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
