
Analog Devices LTC1502CMS8-3.3#TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.8V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1502CMS8-3.3#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
