
Analog Devices LTC1503CMS8-1.8#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.4V |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 25uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1503CMS8-1.8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
