The LTC1517CS5-3.3#TR is a SOT-23-5 packaged linear regulator from Analog Devices. It has a fixed output voltage of 3.3V and can supply a maximum output current of 15mA. The device operates over a temperature range of 0°C to 70°C and has a maximum input voltage of 4.4V. The LTC1517CS5-3.3#TR is not RoHS compliant and contains lead. It is available in tape and reel packaging with a quantity of 2500 units.
Analog Devices LTC1517CS5-3.3#TR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Number of Outputs | 1 |
| Operating Supply Current | 6uA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1517CS5-3.3#TR to view detailed technical specifications.
No datasheet is available for this part.