
Analog Devices LTC1517CS5-3.3#TRM technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Number of Outputs | 1 |
| Operating Supply Current | 6uA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1517CS5-3.3#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
