
The LTC1517CS5-5#TR is a 5V fixed output DC/DC regulator with a maximum output current of 20mA. It operates from a minimum input voltage of 2.7V and a maximum input voltage of 5V. The device is packaged in a SOT-23-5 package and is available in quantities of 2500. The LTC1517CS5-5#TR is not RoHS compliant and contains lead. It has an operating temperature range of 0°C to 70°C and an operating supply current of 6uA.
Analog Devices LTC1517CS5-5#TR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Number of Outputs | 1 |
| Operating Supply Current | 6uA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1517CS5-5#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
