The LTC1517CS5-5#TRPBF is a 5V fixed output DC/DC controller from Analog Devices. It operates from 2.7V to 5V and has a maximum output current of 20mA. The device is packaged in a lead-free SOT-23-5 package and is available in quantities of 2500. The LTC1517CS5-5#TRPBF is RoHS compliant and operates over a temperature range of 0°C to 70°C.
Analog Devices LTC1517CS5-5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Number of Outputs | 1 |
| Operating Supply Current | 6uA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1517CS5-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
