The LTC1517ES5-3.3#TR is a SOT-23-5 packaged DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a fixed output voltage of 3.3V. The device has a maximum output current of 15mA and an operating supply current of 6uA. The LTC1517ES5-3.3#TR is available in tape and reel packaging with 2500 units per package. It is not a synchronous rectifier and contains lead.
Analog Devices LTC1517ES5-3.3#TR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Number of Outputs | 1 |
| Operating Supply Current | 6uA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1517ES5-3.3#TR to view detailed technical specifications.
No datasheet is available for this part.