The LTC1517ES5-3.3#TRMPBF is a 3.3V fixed output DC/DC controller from Analog Devices. It is packaged in a SOT-23-5 package and operates over a temperature range of -40°C to 85°C. The device has a maximum input voltage of 4.4V and a minimum input voltage of 2V. It draws an operating supply current of 6uA and has a maximum output current of 15mA. The device is RoHS compliant and available in tape and reel packaging.
Analog Devices LTC1517ES5-3.3#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Number of Outputs | 1 |
| Operating Supply Current | 6uA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1517ES5-3.3#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.