The LTC1517ES5-3.3#TRPBF is a 3.3V fixed output DC/DC regulator in a SOT-23-5 package. It operates from a minimum input voltage of 2V and a maximum input voltage of 4.4V. The device is RoHS compliant and suitable for use in applications with operating temperatures ranging from -40°C to 85°C. The LTC1517ES5-3.3#TRPBF has a maximum output current of 15mA and an operating supply current of 6uA. It is available in tape and reel packaging with 2500 units per reel.
Analog Devices LTC1517ES5-3.3#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Number of Outputs | 1 |
| Operating Supply Current | 6uA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1517ES5-3.3#TRPBF to view detailed technical specifications.
No datasheet is available for this part.