Dp-Charge Pump/General Purpose Cut Tape Up Reg 5V Charge Pump Dc/Dc Converter
Analog Devices LTC1517ES5-5#PBF technical specifications.
| Package/Case | TSOT |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Operating Supply Current | 6uA |
| Output Current | 20mA |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1517ES5-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.