
5V fixed output charge pump DC/DC converter, ideal for general-purpose applications. Features a wide 2.7V to 5V input voltage range and delivers up to 20mA output current. Operates efficiently with a low 6µA quiescent current. Packaged in a compact SOT-23-5, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LTC1517ES5-5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Current | 6uA |
| Output Configuration | Positive |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1517ES5-5#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.