
Micropower, regulated 5V charge pump IC featuring a fixed 5V output voltage and a maximum output current of 20mA. Operating from a 2.7V to 5V input voltage range, this device boasts a low 6µA operating supply current. Housed in a 5-pin SOT-23 package, it offers a single output and operates across a temperature range of -40°C to 85°C. This lead-free, RoHS-compliant component is supplied on tape and reel.
Analog Devices LTC1517ES5-5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Number of Outputs | 1 |
| Operating Supply Current | 6uA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1517ES5-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
