
Quad RS-485/RS-422 line receiver IC, supporting up to 80Mbps data rates. Features a 5V operating supply voltage (4.75V to 5.25V) and a maximum supply current of 20mA. Designed for surface mount applications with a SOIC package, measuring 10.01mm in length, 3.99mm in width, and 1.5mm in height. This RoHS compliant component operates within a temperature range of 0°C to 70°C.
Analog Devices LTC1518CS#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 80Mbps |
| ESD Protection | No |
| Height | 1.5mm |
| Interface | RS-485, RS-422 |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1518CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
