
Quad RS485 line receiver IC, surface mountable in a 16-SOIC package. Features a maximum data rate of 65Mbps and operates from a 4.75V to 5.25V supply voltage, with a nominal 5V operating supply. This lead-free, RoHS compliant component offers four receivers and a supply current of 20mA, suitable for operation between -40°C and 85°C.
Analog Devices LTC1519IS#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 65Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1519IS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
