
The LTC1522CMS8#PBF is a charge pump DC/DC controller from Analog Devices. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device has a single output with a fixed voltage of 5V and a maximum output current of 20mA. It is packaged in an MSOP case and is available in rail/Tube packaging.
Analog Devices LTC1522CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Min Output Voltage | 5V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 6uA |
| Output Configuration | Positive |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1522CMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
