
The LTC1522CMS8#TRPBF is a fixed output DC/DC controller from Analog Devices, operating within a temperature range of 0°C to 70°C. It features a maximum supply voltage of 5V and a minimum supply voltage of 2.7V. The device has a maximum output current of 20mA and an operating supply current of 6uA. It is available in a lead-free MSOP package, packaged in tape and reel quantities of 2500 units.
Analog Devices LTC1522CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 6uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1522CMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
