The LTC1530CS8-1.9 is a DC/DC controller from Analog Devices. It is packaged in a surface mount SOIC package and operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations. It is available in quantities of 100 per rail/tube packaging.
Analog Devices LTC1530CS8-1.9 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.9V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1530CS8-1.9 to view detailed technical specifications.
No datasheet is available for this part.