
The LTC1530IS8 is a DC/DC controller from Analog Devices with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a SOIC package and is mounted on the surface. The device is not RoHS compliant and contains lead. It is packaged in a rail/Tube with 100 units per package.
Analog Devices LTC1530IS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1530IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
