The LTC1530IS8-2.8#TR is a 2.8V linear voltage regulator from Analog Devices. It is available in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. The LTC1530IS8-2.8#TR is not RoHS compliant and contains lead.
Analog Devices LTC1530IS8-2.8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 2.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1530IS8-2.8#TR to view detailed technical specifications.
No datasheet is available for this part.