
Analog Devices LTC1530IS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 13.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Output Voltage | 1.881V |
| Min Output Voltage | 3.366V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 3.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1530IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
