The LTC1531CSW#TR is a dual general purpose IC from Analog Devices. It features a quiescent current of 14mA and operates over a temperature range of 0°C to 70°C. The device is packaged in a surface mount SOIC package and is available in quantities of 1000 per reel. The LTC1531CSW#TR contains lead and is not compliant with lead-free requirements.
Analog Devices LTC1531CSW#TR technical specifications.
| Package/Case | SOIC |
| Hysteresis | 800mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 14mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1531CSW#TR to view detailed technical specifications.
No datasheet is available for this part.