
RS-485 Transceiver, SOIC package, supporting RS-422 and RS-485 interfaces. Features a 4.5V to 7.5V supply voltage range with a typical dual supply voltage of 5V. Offers 250Kbps data rate, integrated ESD protection, and operates from -45°C to 85°C. This surface mount component includes one driver and one receiver, with a maximum supply current of 28mA.
Analog Devices LTC1535ISW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Dual Supply Voltage | 5V |
| ESD Protection | Yes |
| Height | 2.337mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 18.08mm |
| Logic Function | Transceiver |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Current | 28mA |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 27 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1535ISW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
