
The LTC1538CG-AUX is a dual DC/DC controller with a maximum operating frequency of 138kHz. It features a maximum output current of 2A and operates within a temperature range of 0°C to 70°C. The device is packaged in a 47-SSOP package and is not RoHS compliant. It has a duty cycle of 99% and is available in a rail/tube packaging configuration.
Analog Devices LTC1538CG-AUX technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Contains Lead |
| Max Frequency | 138kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1538CG-AUX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
