The LTC1538CG-AUX#TRPBF is a dual output DC/DC controller from Analog Devices, operating at a maximum frequency of 138kHz. It is designed to operate within a temperature range of 0°C to 70°C. The device is packaged in a lead-free SSOP package and is available in quantities of 2000. The LTC1538CG-AUX#TRPBF is compliant with RoHS regulations.
Analog Devices LTC1538CG-AUX#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 138kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1538CG-AUX#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
