Switching Controller, Current-mode, 2A, 400kHz Switching Freq-Max, CMOS, PDSO36
Analog Devices LTC1539CGW technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Contains Lead |
| Max Frequency | 138kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1539CGW to view detailed technical specifications.
No datasheet is available for this part.